



0190980019 | |
|---|---|
DigiKey Part Number | WM14238TR-ND - Tape & Reel (TR) WM14238CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190980019 |
Description | CONN SPADE TERM 18-22AWG #6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980019 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.230" (5.84mm) |
Width - Outer Edges 0.265" (6.73mm) | Tongue Inside Opening 0.114" (2.90mm) |
Length - Overall 0.585" (14.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 50 | 3,72080 Kč | 186,04 Kč |
| 100 | 3,54240 Kč | 354,24 Kč |
| 250 | 3,32020 Kč | 830,05 Kč |
| 500 | 3,16146 Kč | 1 580,73 Kč |
| 1 000 | 3,01048 Kč | 3 010,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,08755 Kč | 6 175,10 Kč |
| 4 000 | 2,94004 Kč | 11 760,16 Kč |
| 6 000 | 2,85713 Kč | 17 142,78 Kč |
| 10 000 | 2,75595 Kč | 27 559,50 Kč |
| 14 000 | 2,69130 Kč | 37 678,20 Kč |
| 20 000 | 2,62444 Kč | 52 488,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


