
0190850008 | |
|---|---|
DigiKey Part Number | 0190850008-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190850008 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190850008 Models |
Category | Length - Overall 0.949" (24.10mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.023" (0.58mm) | Base Product Number |
Width - Outer Edges 0.385" (9.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190850005 | Molex | 0 | WM6991CT-ND | 5,88000 Kč | Parametric Equivalent |
| 60320-1 | TE Connectivity AMP Connectors | 0 | A111331CT-ND | 7,14000 Kč | Parametric Equivalent |
| 60320-2 | TE Connectivity AMP Connectors | 34 272 | A104034CT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,69320 Kč | 16 159,20 Kč |
| Unit Price without VAT: | 2,69320 Kč |
|---|---|
| Unit Price with VAT: | 3,25877 Kč |





