
0190840009 | |
|---|---|
DigiKey Part Number | WM14236TR-ND - Tape & Reel (TR) WM14236CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190840009 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190840009 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Inner Teeth |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.024" (0.61mm) | Base Product Number |
Length - Overall 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 4,03160 Kč | 100,79 Kč |
| 50 | 3,83840 Kč | 191,92 Kč |
| 100 | 3,65580 Kč | 365,58 Kč |
| 250 | 3,42520 Kč | 856,30 Kč |
| 500 | 3,26140 Kč | 1 630,70 Kč |
| 1 000 | 3,10560 Kč | 3 105,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,18508 Kč | 6 370,16 Kč |
| 4 000 | 3,03295 Kč | 12 131,80 Kč |
| 6 000 | 2,94739 Kč | 17 684,34 Kč |
| 10 000 | 2,84305 Kč | 28 430,50 Kč |
| 14 000 | 2,77634 Kč | 38 868,76 Kč |
| 20 000 | 2,70737 Kč | 54 147,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


