
0190840007 | |
|---|---|
DigiKey Part Number | WM22955TR-ND - Tape & Reel (TR) WM22955CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190840007 |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190840007 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Inner Teeth |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.024" (0.61mm) | Base Product Number |
Length - Overall 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,61160 Kč | 90,29 Kč |
| 50 | 3,43520 Kč | 171,76 Kč |
| 100 | 3,26940 Kč | 326,94 Kč |
| 250 | 3,06488 Kč | 766,22 Kč |
| 500 | 2,91830 Kč | 1 459,15 Kč |
| 1 000 | 2,77867 Kč | 2 778,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,84975 Kč | 5 699,50 Kč |
| 4 000 | 2,71357 Kč | 10 854,28 Kč |
| 6 000 | 2,63700 Kč | 15 822,00 Kč |
| 10 000 | 2,54364 Kč | 25 436,40 Kč |
| 14 000 | 2,48397 Kč | 34 775,58 Kč |
| 20 000 | 2,42226 Kč | 48 445,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


