
0190840005 | |
|---|---|
DigiKey Part Number | WM19793TR-ND - Tape & Reel (TR) WM19793CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190840005 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190840005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Inner Teeth |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.024" (0.61mm) | Base Product Number |
Length - Overall 0.950" (24.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61794-1 | TE Connectivity AMP Connectors | 50 844 | A29901CT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,80440 Kč | 120,11 Kč |
| 50 | 4,56920 Kč | 228,46 Kč |
| 100 | 4,35290 Kč | 435,29 Kč |
| 250 | 4,07948 Kč | 1 019,87 Kč |
| 500 | 3,88422 Kč | 1 942,11 Kč |
| 1 000 | 3,69838 Kč | 3 698,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,79203 Kč | 7 584,06 Kč |
| 4 000 | 3,61092 Kč | 14 443,68 Kč |
| 6 000 | 3,50905 Kč | 21 054,30 Kč |
| 10 000 | 3,38482 Kč | 33 848,20 Kč |
| 14 000 | 3,30543 Kč | 46 276,02 Kč |
| 20 000 | 3,22332 Kč | 64 466,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



