Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190840004

DigiKey Part Number
WM22954TR-ND - Tape & Reel (TR)
WM22954CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190840004
Description
CONN RING CIRC 14-18AWG #6 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190840004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Features
Inner Teeth
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.024" (0.61mm)
Base Product Number
Length - Overall
0.950" (24.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,94800 Kč39,48 Kč
253,69560 Kč92,39 Kč
503,51920 Kč175,96 Kč
1003,34920 Kč334,92 Kč
2503,13880 Kč784,70 Kč
5002,98886 Kč1 494,43 Kč
1 0002,84607 Kč2 846,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,91851 Kč5 837,02 Kč
4 0002,77914 Kč11 116,56 Kč
6 0002,70069 Kč16 204,14 Kč
10 0002,60510 Kč26 051,00 Kč
14 0002,54398 Kč35 615,72 Kč
20 0002,48077 Kč49 615,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč