Parametric Equivalent
Parametric Equivalent

0190820016 | |
|---|---|
DigiKey Part Number | 0190820016-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190820016 |
Description | CONN RING FLAT 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190820016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.594" (15.09mm) | |
Length - Overall | 1.313" (33.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,41003 Kč | 12 410,03 Kč |
| Unit Price without VAT: | 12,41003 Kč |
|---|---|
| Unit Price with VAT: | 15,01614 Kč |




