
0190770010 | |
|---|---|
DigiKey Part Number | 900-0190770010TR-ND - Tape & Reel (TR) 900-0190770010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190770010 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190770010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | Red | |
Contact Material | Steel | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.138" (3.51mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,32440 Kč | 158,11 Kč |
| 50 | 6,02220 Kč | 301,11 Kč |
| 100 | 5,73460 Kč | 573,46 Kč |
| 250 | 5,37548 Kč | 1 343,87 Kč |
| 500 | 5,11806 Kč | 2 559,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,95217 Kč | 7 428,25 Kč |
| 3 000 | 4,71573 Kč | 14 147,19 Kč |
| 4 500 | 4,58270 Kč | 20 622,15 Kč |
| 7 500 | 4,42050 Kč | 33 153,75 Kč |
| 10 500 | 4,31681 Kč | 45 326,51 Kč |
| 15 000 | 4,20957 Kč | 63 143,55 Kč |
| 37 500 | 3,94624 Kč | 147 984,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |













