
0190770009 | |
|---|---|
DigiKey Part Number | WM22950-ND |
Manufacturer | |
Manufacturer Product Number | 0190770009 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190770009 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth, Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.138" (3.51mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 Kč | 7,18 Kč |
| 10 | 6,16100 Kč | 61,61 Kč |
| 25 | 5,76760 Kč | 144,19 Kč |
| 50 | 5,49180 Kč | 274,59 Kč |
| 100 | 5,22910 Kč | 522,91 Kč |
| 250 | 4,90068 Kč | 1 225,17 Kč |
| 500 | 4,66634 Kč | 2 333,17 Kč |
| 1 000 | 4,44334 Kč | 4 443,34 Kč |
| 3 000 | 4,11168 Kč | 12 335,04 Kč |
| Unit Price without VAT: | 7,18000 Kč |
|---|---|
| Unit Price with VAT: | 8,68780 Kč |



