
0190770001 | |
|---|---|
DigiKey Part Number | WM13755-ND |
Manufacturer | |
Manufacturer Product Number | 0190770001 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190770001 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth, Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.138" (3.51mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 50 | 6,37920 Kč | 318,96 Kč |
| 100 | 6,07470 Kč | 607,47 Kč |
| 250 | 5,69296 Kč | 1 423,24 Kč |
| 500 | 5,42126 Kč | 2 710,63 Kč |
| 1 000 | 5,16194 Kč | 5 161,94 Kč |
| 3 000 | 4,77677 Kč | 14 330,31 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



