
0190750022 | |
|---|---|
DigiKey Part Number | 900-0190750022TR-ND - Tape & Reel (TR) 900-0190750022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190750022 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750022 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Inner Teeth |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,13000 Kč | 51,30 Kč |
| 25 | 4,81360 Kč | 120,34 Kč |
| 50 | 4,58400 Kč | 229,20 Kč |
| 100 | 4,36510 Kč | 436,51 Kč |
| 250 | 4,09100 Kč | 1 022,75 Kč |
| 500 | 3,89580 Kč | 1 947,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,88246 Kč | 5 823,69 Kč |
| 3 000 | 3,69698 Kč | 11 090,94 Kč |
| 4 500 | 3,59266 Kč | 16 166,97 Kč |
| 7 500 | 3,46546 Kč | 25 990,95 Kč |
| 10 500 | 3,38415 Kč | 35 533,57 Kč |
| 15 000 | 3,30008 Kč | 49 501,20 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |



