
0190750016 | |
|---|---|
DigiKey Part Number | WM19788TR-ND - Tape & Reel (TR) WM19788CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190750016 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Inner Teeth | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,13200 Kč | 128,30 Kč |
| 50 | 4,88840 Kč | 244,42 Kč |
| 100 | 4,65320 Kč | 465,32 Kč |
| 250 | 4,36088 Kč | 1 090,22 Kč |
| 500 | 4,15256 Kč | 2 076,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,61598 Kč | 5 423,97 Kč |
| 3 000 | 3,44332 Kč | 10 329,96 Kč |
| 4 500 | 3,34612 Kč | 15 057,54 Kč |
| 7 500 | 3,22769 Kč | 24 207,67 Kč |
| 10 500 | 3,15197 Kč | 33 095,68 Kč |
| 15 000 | 3,07365 Kč | 46 104,75 Kč |
| 37 500 | 2,88134 Kč | 108 050,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



