
0190750010 | |
|---|---|
DigiKey Part Number | 0190750010-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190750010 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.023" (0.58mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.674" (17.12mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,27300 Kč | 24 547,50 Kč |
| Unit Price without VAT: | 3,27300 Kč |
|---|---|
| Unit Price with VAT: | 3,96033 Kč |



