
0190750007 | |
|---|---|
DigiKey Part Number | WM13753-ND |
Manufacturer | |
Manufacturer Product Number | 0190750007 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750007 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,35920 Kč | 108,98 Kč |
| 50 | 4,15340 Kč | 207,67 Kč |
| 100 | 3,95390 Kč | 395,39 Kč |
| 250 | 3,70572 Kč | 926,43 Kč |
| 500 | 3,52808 Kč | 1 764,04 Kč |
| 1 000 | 3,35947 Kč | 3 359,47 Kč |
| 3 000 | 3,10868 Kč | 9 326,04 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |










