
0190750004 | |
|---|---|
DigiKey Part Number | WM6990TR-ND - Tape & Reel (TR) WM6990CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190750004 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750004 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Inner Teeth |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.023" (0.58mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 50 | 6,55140 Kč | 327,57 Kč |
| 100 | 6,23640 Kč | 623,64 Kč |
| 250 | 5,84584 Kč | 1 461,46 Kč |
| 500 | 5,56656 Kč | 2 783,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,54739 Kč | 8 321,09 Kč |
| 3 000 | 5,28240 Kč | 15 847,20 Kč |
| 4 500 | 5,13345 Kč | 23 100,52 Kč |
| 7 500 | 4,95169 Kč | 37 137,68 Kč |
| 10 500 | 4,83560 Kč | 50 773,80 Kč |
| 15 000 | 4,71546 Kč | 70 731,90 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




