
0190740006 | |
|---|---|
DigiKey Part Number | WM19779TR-ND - Tape & Reel (TR) WM19779CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190740006 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740006 Models |
Category | Length - Overall 0.674" (17.12mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 50 | 4,78340 Kč | 239,17 Kč |
| 100 | 4,55450 Kč | 455,45 Kč |
| 250 | 4,26764 Kč | 1 066,91 Kč |
| 500 | 4,06354 Kč | 2 031,77 Kč |
| 1 000 | 3,86951 Kč | 3 869,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,96757 Kč | 7 935,14 Kč |
| 4 000 | 3,77812 Kč | 15 112,48 Kč |
| 6 000 | 3,67154 Kč | 22 029,24 Kč |
| 10 000 | 3,54157 Kč | 35 415,70 Kč |
| 14 000 | 3,45848 Kč | 48 418,72 Kč |
| 20 000 | 3,37258 Kč | 67 451,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



