Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730201

DigiKey Part Number
900-0190730201TR-ND - Tape & Reel (TR)
900-0190730201CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190730201
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.540" (13.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.258" (31.95mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 036
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1013,76500 Kč137,65 Kč
2512,90520 Kč322,63 Kč
5012,28800 Kč614,40 Kč
10011,69780 Kč1 169,78 Kč
25010,96500 Kč2 741,25 Kč
50010,44152 Kč5 220,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,39647 Kč10 396,47 Kč
2 0009,90011 Kč19 800,22 Kč
3 0009,62085 Kč28 862,55 Kč
5 0009,28041 Kč46 402,05 Kč
7 0009,06285 Kč63 439,95 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč