0190730074
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0190730074
WM13735-ND
WM13735-ND

0190730074

DigiKey Part Number
WM13735-ND
Manufacturer
Manufacturer Product Number
0190730074
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730074 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.477" (12.11mm)
Length - Overall
1.077" (27.36mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,21000 Kč10,21 Kč
108,64400 Kč86,44 Kč
258,09880 Kč202,47 Kč
507,71540 Kč385,77 Kč
1007,34470 Kč734,47 Kč
2506,88388 Kč1 720,97 Kč
5006,55520 Kč3 277,60 Kč
1 0006,24213 Kč6 242,13 Kč
3 0005,77623 Kč17 328,69 Kč
Manufacturers Standard Package
Unit Price without VAT:10,21000 Kč
Unit Price with VAT:12,35410 Kč