
0190730026 | |
|---|---|
DigiKey Part Number | 23-0190730026TR-ND - Tape & Reel (TR) 23-0190730026CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730026 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 8,77720 Kč | 219,43 Kč |
| 50 | 8,09680 Kč | 404,84 Kč |
| 100 | 7,50050 Kč | 750,05 Kč |
| 250 | 6,81680 Kč | 1 704,20 Kč |
| 500 | 6,36870 Kč | 3 184,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,96749 Kč | 8 951,23 Kč |
| 3 000 | 5,68262 Kč | 17 047,86 Kč |
| 4 500 | 5,52233 Kč | 24 850,49 Kč |
| 7 500 | 5,32688 Kč | 39 951,60 Kč |
| 10 500 | 5,20192 Kč | 54 620,16 Kč |
| 15 000 | 5,07274 Kč | 76 091,10 Kč |
| 37 500 | 4,75543 Kč | 178 328,62 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






