0190730019-x-Y9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-24-Y9-D

DigiKey Part Number
0190730019-24-Y9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-24-Y9-D
Description
24" JUMPER 3075 YL001 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Length
24.0" (609.6mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1037,91100 Kč379,11 Kč
3033,64733 Kč1 009,42 Kč
5031,92820 Kč1 596,41 Kč
10029,83690 Kč2 983,69 Kč
25027,44476 Kč6 861,19 Kč
50025,88294 Kč12 941,47 Kč
1 00024,50650 Kč24 506,50 Kč
2 50022,93650 Kč57 341,25 Kč
5 00021,91316 Kč109 565,80 Kč
Unit Price without VAT:37,91100 Kč
Unit Price with VAT:45,87231 Kč