Green, Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 24.0" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-24-X9-D

DigiKey Part Number
0190730019-24-X9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-24-X9-D
Description
24" JUMPER 3075 YL001 GRN/YEL
Customer Reference
Detailed Description
Green, Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green, Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Base Product Number
Length
24.0" (609.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1037,95700 Kč379,57 Kč
3033,68867 Kč1 010,66 Kč
5031,96740 Kč1 598,37 Kč
10029,87340 Kč2 987,34 Kč
25027,47836 Kč6 869,59 Kč
50025,91462 Kč12 957,31 Kč
1 00024,53650 Kč24 536,50 Kč
2 50022,96458 Kč57 411,45 Kč
5 00021,93999 Kč109 699,95 Kč
Manufacturers Standard Package
Unit Price without VAT:37,95700 Kč
Unit Price with VAT:45,92797 Kč
Assembly Component