0190730019-05-S9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-24-S9

DigiKey Part Number
0190730019-24-S9-ND
Manufacturer
Manufacturer Product Number
0190730019-24-S9
Description
24" JUMPER 3075 SL001 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Cable
Length
24.0" (609.6mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1037,86700 Kč378,67 Kč
3033,60867 Kč1 008,26 Kč
5031,89140 Kč1 594,57 Kč
10029,80250 Kč2 980,25 Kč
25027,41316 Kč6 853,29 Kč
50025,85312 Kč12 926,56 Kč
1 00024,47826 Kč24 478,26 Kč
2 50022,91007 Kč57 275,18 Kč
5 00021,88791 Kč109 439,55 Kč
Unit Price without VAT:37,86700 Kč
Unit Price with VAT:45,81907 Kč