
0190730019-24-R9-D | |
|---|---|
DigiKey Part Number | 0190730019-24-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-24-R9-D |
Description | 24" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,21600 Kč | 382,16 Kč |
| 30 | 33,91867 Kč | 1 017,56 Kč |
| 50 | 32,18580 Kč | 1 609,29 Kč |
| 100 | 30,07750 Kč | 3 007,75 Kč |
| 250 | 27,66612 Kč | 6 916,53 Kč |
| 500 | 26,09170 Kč | 13 045,85 Kč |
| 1 000 | 24,70415 Kč | 24 704,15 Kč |
| 2 500 | 23,12148 Kč | 57 803,70 Kč |
| 5 000 | 22,08990 Kč | 110 449,50 Kč |
| Unit Price without VAT: | 38,21600 Kč |
|---|---|
| Unit Price with VAT: | 46,24136 Kč |

