
0190730019-24-L9-D | |
|---|---|
DigiKey Part Number | 0190730019-24-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-24-L9-D |
Description | 24" JUMPER 3075 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,31100 Kč | 383,11 Kč |
| 30 | 34,00267 Kč | 1 020,08 Kč |
| 50 | 32,26540 Kč | 1 613,27 Kč |
| 100 | 30,15200 Kč | 3 015,20 Kč |
| 250 | 27,73464 Kč | 6 933,66 Kč |
| 500 | 26,15630 Kč | 13 078,15 Kč |
| 1 000 | 24,76533 Kč | 24 765,33 Kč |
| 2 500 | 23,17874 Kč | 57 946,85 Kč |
| 5 000 | 22,14460 Kč | 110 723,00 Kč |
| Unit Price without VAT: | 38,31100 Kč |
|---|---|
| Unit Price with VAT: | 46,35631 Kč |

