Black 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 24.0" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-24-B9

DigiKey Part Number
0190730019-24-B9-ND
Manufacturer
Manufacturer Product Number
0190730019-24-B9
Description
24" JUMPER 3075 BK001 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Cable
Length
24.0" (609.6mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1038,21600 Kč382,16 Kč
3033,91867 Kč1 017,56 Kč
5032,18580 Kč1 609,29 Kč
10030,07750 Kč3 007,75 Kč
25027,66612 Kč6 916,53 Kč
50026,09170 Kč13 045,85 Kč
1 00024,70415 Kč24 704,15 Kč
2 50023,12148 Kč57 803,70 Kč
5 00022,08990 Kč110 449,50 Kč
Manufacturers Standard Package
Unit Price without VAT:38,21600 Kč
Unit Price with VAT:46,24136 Kč