
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 41,20200 Kč | 412,02 Kč |
100 | 34,04460 Kč | 3 404,46 Kč |
1 000 | 26,87716 Kč | 26 877,16 Kč |
2 500 | 25,08532 Kč | 62 713,30 Kč |
5 000 | 23,83110 Kč | 119 155,50 Kč |
Unit Price without VAT: | 41,20200 Kč |
---|---|
Unit Price with VAT: | 49,85442 Kč |