
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green, Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Cable | Base Product Number |
Length 18.0" (457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,18200 Kč | 341,82 Kč |
| 30 | 30,30300 Kč | 909,09 Kč |
| 50 | 28,73880 Kč | 1 436,94 Kč |
| 100 | 26,83690 Kč | 2 683,69 Kč |
| 250 | 24,66204 Kč | 6 165,51 Kč |
| 500 | 23,24136 Kč | 11 620,68 Kč |
| 1 000 | 21,98983 Kč | 21 989,83 Kč |
| 2 500 | 20,56186 Kč | 51 404,65 Kč |
| 5 000 | 19,63091 Kč | 98 154,55 Kč |
| Unit Price without VAT: | 34,18200 Kč |
|---|---|
| Unit Price with VAT: | 41,36022 Kč |

