Slate 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-12-S9

DigiKey Part Number
0190730019-12-S9-ND
Manufacturer
Manufacturer Product Number
0190730019-12-S9
Description
12" JUMPER 3075 SL001 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#10 stud) to Cable
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,34500 Kč303,45 Kč
3026,86900 Kč806,07 Kč
5025,46880 Kč1 273,44 Kč
10023,76480 Kč2 376,48 Kč
25021,81568 Kč5 453,92 Kč
50020,54226 Kč10 271,13 Kč
1 00019,42022 Kč19 420,22 Kč
2 50018,13961 Kč45 349,03 Kč
5 00017,30477 Kč86 523,85 Kč
Manufacturers Standard Package
Unit Price without VAT:30,34500 Kč
Unit Price with VAT:36,71745 Kč
Assembly Component