
0190730019-12-S9-D | |
|---|---|
DigiKey Part Number | 0190730019-12-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-12-S9-D |
Description | 12" JUMPER 3075 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,61200 Kč | 196,12 Kč |
| 100 | 16,34060 Kč | 1 634,06 Kč |
| 1 000 | 13,07188 Kč | 13 071,88 Kč |
| 2 500 | 11,84640 Kč | 29 616,00 Kč |
| 5 000 | 11,43795 Kč | 57 189,75 Kč |
| Unit Price without VAT: | 19,61200 Kč |
|---|---|
| Unit Price with VAT: | 23,73052 Kč |

