Orange 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-12-A9-D

DigiKey Part Number
0190730019-12-A9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-12-A9-D
Description
12" JUMPER 3075 OR001 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,01900 Kč290,19 Kč
3026,84233 Kč805,27 Kč
5025,88640 Kč1 294,32 Kč
10024,65170 Kč2 465,17 Kč
25023,10620 Kč5 776,55 Kč
50022,00296 Kč11 001,48 Kč
1 00020,95264 Kč20 952,64 Kč
2 50019,64136 Kč49 103,40 Kč
5 00018,70456 Kč93 522,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,01900 Kč
Unit Price with VAT:35,11299 Kč