
0190730019-11-B9 | |
|---|---|
DigiKey Part Number | 0190730019-11-B9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-11-B9 |
Description | 11" JUMPER 3075 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,90100 Kč | 299,01 Kč |
| 30 | 26,47133 Kč | 794,14 Kč |
| 50 | 25,09260 Kč | 1 254,63 Kč |
| 100 | 23,40860 Kč | 2 340,86 Kč |
| 250 | 21,48432 Kč | 5 371,08 Kč |
| 500 | 20,22696 Kč | 10 113,48 Kč |
| 1 000 | 19,11910 Kč | 19 119,10 Kč |
| 2 500 | 17,85502 Kč | 44 637,55 Kč |
| 5 000 | 17,03089 Kč | 85 154,45 Kč |
| Unit Price without VAT: | 29,90100 Kč |
|---|---|
| Unit Price with VAT: | 36,18021 Kč |

