Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-10-Y9-D

DigiKey Part Number
0190730019-10-Y9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-10-Y9-D
Description
10" JUMPER 3075 YL001 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,25000 Kč292,50 Kč
3025,89067 Kč776,72 Kč
5024,53820 Kč1 226,91 Kč
10022,88780 Kč2 288,78 Kč
25021,00220 Kč5 250,55 Kč
50019,77004 Kč9 885,02 Kč
1 00018,68444 Kč18 684,44 Kč
2 50017,44548 Kč43 613,70 Kč
5 00016,63781 Kč83 189,05 Kč
Manufacturers Standard Package
Unit Price without VAT:29,25000 Kč
Unit Price with VAT:35,39250 Kč
Assembly Component