0190730019-05-X9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-10-X9-D

DigiKey Part Number
0190730019-10-X9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-10-X9-D
Description
10" JUMPER 3075 YL001 GRN/YEL
Customer Reference
Detailed Description
Green, Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green, Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,01600 Kč290,16 Kč
3025,68333 Kč770,50 Kč
5024,34200 Kč1 217,10 Kč
10022,70470 Kč2 270,47 Kč
25020,83416 Kč5 208,54 Kč
50019,61186 Kč9 805,93 Kč
1 00018,53495 Kč18 534,95 Kč
2 50017,30590 Kč43 264,75 Kč
5 00016,50469 Kč82 523,45 Kč
Unit Price without VAT:29,01600 Kč
Unit Price with VAT:35,10936 Kč