Slate 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-10-S9-D

DigiKey Part Number
0190730019-10-S9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-10-S9-D
Description
10" JUMPER 3075 SL001 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,61200 Kč196,12 Kč
10016,33850 Kč1 633,85 Kč
1 00013,07084 Kč13 070,84 Kč
2 50011,84548 Kč29 613,70 Kč
5 00011,43702 Kč57 185,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,61200 Kč
Unit Price with VAT:23,73052 Kč