
0190730019-08-W9 | |
|---|---|
DigiKey Part Number | 0190730019-08-W9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-08-W9 |
Description | 8" JUMPER 3075 WH001 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,61200 Kč | 196,12 Kč |
| 100 | 16,33640 Kč | 1 633,64 Kč |
| 1 000 | 13,06916 Kč | 13 069,16 Kč |
| 2 500 | 11,84396 Kč | 29 609,90 Kč |
| 5 000 | 11,43555 Kč | 57 177,75 Kč |
| Unit Price without VAT: | 19,61200 Kč |
|---|---|
| Unit Price with VAT: | 23,73052 Kč |

