
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,94800 Kč | 279,48 Kč |
| 30 | 24,72167 Kč | 741,65 Kč |
| 50 | 23,42540 Kč | 1 171,27 Kč |
| 100 | 21,84210 Kč | 2 184,21 Kč |
| 250 | 20,03544 Kč | 5 008,86 Kč |
| 500 | 18,85368 Kč | 9 426,84 Kč |
| 1 000 | 17,81302 Kč | 17 813,02 Kč |
| 2 500 | 16,62496 Kč | 41 562,40 Kč |
| 5 000 | 15,85047 Kč | 79 252,35 Kč |
| Unit Price without VAT: | 27,94800 Kč |
|---|---|
| Unit Price with VAT: | 33,81708 Kč |

