Orange 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-08-A9

DigiKey Part Number
0190730019-08-A9-ND
Manufacturer
Manufacturer Product Number
0190730019-08-A9
Description
8" JUMPER 3075 OR001 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Cable
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,37300 Kč263,73 Kč
10021,78120 Kč2 178,12 Kč
1 00017,19631 Kč17 196,31 Kč
2 50016,04986 Kč40 124,65 Kč
5 00015,24736 Kč76 236,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,37300 Kč
Unit Price with VAT:31,91133 Kč