
0190730019-06-X9-D | |
|---|---|
DigiKey Part Number | 0190730019-06-X9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-06-X9-D |
Description | 6" JUMPER 3075 YL001 GRN/YEL |
Customer Reference | |
Detailed Description | Green, Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green, Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,62500 Kč | 266,25 Kč |
| 30 | 23,54567 Kč | 706,37 Kč |
| 50 | 22,30400 Kč | 1 115,20 Kč |
| 100 | 20,79220 Kč | 2 079,22 Kč |
| 250 | 19,06368 Kč | 4 765,92 Kč |
| 500 | 17,93356 Kč | 8 966,78 Kč |
| 1 000 | 16,93783 Kč | 16 937,83 Kč |
| 2 500 | 15,80125 Kč | 39 503,12 Kč |
| 5 000 | 15,06027 Kč | 75 301,35 Kč |
| Unit Price without VAT: | 26,62500 Kč |
|---|---|
| Unit Price with VAT: | 32,21625 Kč |

