
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,97500 Kč | 259,75 Kč |
| 30 | 22,95767 Kč | 688,73 Kč |
| 50 | 21,74140 Kč | 1 087,07 Kč |
| 100 | 20,26520 Kč | 2 026,52 Kč |
| 250 | 18,57652 Kč | 4 644,13 Kč |
| 500 | 17,47202 Kč | 8 736,01 Kč |
| 1 000 | 16,49897 Kč | 16 498,97 Kč |
| 2 500 | 15,38834 Kč | 38 470,85 Kč |
| 5 000 | 14,66425 Kč | 73 321,25 Kč |
| Unit Price without VAT: | 25,97500 Kč |
|---|---|
| Unit Price with VAT: | 31,42975 Kč |

