Green 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-04-G9

DigiKey Part Number
0190730019-04-G9-ND
Manufacturer
Manufacturer Product Number
0190730019-04-G9
Description
4" JUMPER 3075 GR001 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Cable
Length
4.00" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,30300 Kč253,03 Kč
3022,36300 Kč670,89 Kč
5021,17860 Kč1 058,93 Kč
10019,73810 Kč1 973,81 Kč
25018,08768 Kč4 521,92 Kč
50017,00922 Kč8 504,61 Kč
1 00016,05927 Kč16 059,27 Kč
2 50014,97476 Kč37 436,90 Kč
5 00014,26760 Kč71 338,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,30300 Kč
Unit Price with VAT:30,61663 Kč