Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-03-R9-D

DigiKey Part Number
0190730019-03-R9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-03-R9-D
Description
3" JUMPER 3075 RD001 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,63100 Kč246,31 Kč
3021,76800 Kč653,04 Kč
5020,61580 Kč1 030,79 Kč
10019,20690 Kč1 920,69 Kč
25017,59800 Kč4 399,50 Kč
50016,54558 Kč8 272,79 Kč
1 00015,61831 Kč15 618,31 Kč
2 50014,56026 Kč36 400,65 Kč
5 00013,87023 Kč69 351,15 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63100 Kč
Unit Price with VAT:29,80351 Kč
Assembly Component