Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-03-L9-D

DigiKey Part Number
0190730019-03-L9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-03-L9-D
Description
3" JUMPER 3075 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Length
3.00" (76.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,63100 Kč246,31 Kč
3021,76800 Kč653,04 Kč
5020,61580 Kč1 030,79 Kč
10019,20690 Kč1 920,69 Kč
25017,59800 Kč4 399,50 Kč
50016,54558 Kč8 272,79 Kč
1 00015,61831 Kč15 618,31 Kč
2 50014,56026 Kč36 400,65 Kč
5 00013,87023 Kč69 351,15 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63100 Kč
Unit Price with VAT:29,80351 Kč