
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,63100 Kč | 246,31 Kč |
| 30 | 21,76800 Kč | 653,04 Kč |
| 50 | 20,61580 Kč | 1 030,79 Kč |
| 100 | 19,20690 Kč | 1 920,69 Kč |
| 250 | 17,59800 Kč | 4 399,50 Kč |
| 500 | 16,54558 Kč | 8 272,79 Kč |
| 1 000 | 15,61831 Kč | 15 618,31 Kč |
| 2 500 | 14,56026 Kč | 36 400,65 Kč |
| 5 000 | 13,87023 Kč | 69 351,15 Kč |
| Unit Price without VAT: | 24,63100 Kč |
|---|---|
| Unit Price with VAT: | 29,80351 Kč |

