
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,57300 Kč | 225,73 Kč |
| 100 | 18,80370 Kč | 1 880,37 Kč |
| 1 000 | 15,04339 Kč | 15 043,39 Kč |
| 2 500 | 13,63308 Kč | 34 082,70 Kč |
| 5 000 | 13,16297 Kč | 65 814,85 Kč |
| Unit Price without VAT: | 22,57300 Kč |
|---|---|
| Unit Price with VAT: | 27,31333 Kč |

