Image for 0190710254 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190710254

DigiKey Part Number
0190710254-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190710254
Description
CONN RING CIRC 4AWG #1/4 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.067" (1.70mm)
Width - Outer Edges
-
Length - Overall
1.756" (44.60mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.515" (13.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80028,91583 Kč23 132,66 Kč
Unit Price without VAT:28,91583 Kč
Unit Price with VAT:34,98815 Kč