Parametric Equivalent

0190710230 | |
|---|---|
DigiKey Part Number | 0190710230-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190710230 |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710230 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.440" (11.18mm) |
Width - Outer Edges 0.485" (12.32mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.596" (40.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190710229 | Molex | 0 | 0190710229-ND | 13,36838 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,89946 Kč | 18 899,46 Kč |
| Unit Price without VAT: | 18,89946 Kč |
|---|---|
| Unit Price with VAT: | 22,86835 Kč |



