
0190710223 | |
|---|---|
DigiKey Part Number | 900-0190710223TR-ND - Tape & Reel (TR) 900-0190710223CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710223 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.485" (12.32mm) | |
Length - Overall | 1.596" (40.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.440" (11.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 25 | 22,01440 Kč | 550,36 Kč |
| 50 | 20,96440 Kč | 1 048,22 Kč |
| 100 | 19,96280 Kč | 1 996,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,56004 Kč | 4 890,01 Kč |
| 500 | 18,62648 Kč | 9 313,24 Kč |
| 750 | 18,10084 Kč | 13 575,63 Kč |
| 1 250 | 17,46009 Kč | 21 825,11 Kč |
| 1 750 | 17,05050 Kč | 29 838,38 Kč |
| 2 500 | 16,62697 Kč | 41 567,43 Kč |
| 6 250 | 15,58670 Kč | 97 416,88 Kč |
| 12 500 | 14,84357 Kč | 185 544,62 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



