Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190710219 | |
|---|---|
DigiKey Part Number | 0190710219-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190710219 |
Description | CONN RING CIRC 6AWG #8 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.485" (12.32mm) | |
Length - Overall | 1.596" (40.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.440" (11.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,18230 Kč | 19 182,30 Kč |
| Unit Price without VAT: | 19,18230 Kč |
|---|---|
| Unit Price with VAT: | 23,21058 Kč |





