Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190710179

DigiKey Part Number
900-0190710179TR-ND - Tape & Reel (TR)
900-0190710179CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190710179
Description
CONN RING CIRC 8AWG #8 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710179 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.310" (7.87mm)
Width - Outer Edges
0.374" (9.50mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.270" (32.26mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1019,95900 Kč199,59 Kč
2518,71160 Kč467,79 Kč
5017,81900 Kč890,95 Kč
10016,96590 Kč1 696,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,12404 Kč4 281,01 Kč
50016,30650 Kč8 153,25 Kč
75015,84629 Kč11 884,72 Kč
1 25015,28525 Kč19 106,56 Kč
1 75014,92670 Kč26 121,73 Kč
2 50014,55580 Kč36 389,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč