
0190710135 | |
|---|---|
DigiKey Part Number | WM22942TR-ND - Tape & Reel (TR) WM22942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710135 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710135 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.330" (8.38mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.311" (33.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 22,54500 Kč | 225,45 Kč |
| 25 | 21,12240 Kč | 528,06 Kč |
| 50 | 20,10880 Kč | 1 005,44 Kč |
| 100 | 19,14950 Kč | 1 914,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,33056 Kč | 4 832,64 Kč |
| 500 | 18,40748 Kč | 9 203,74 Kč |
| 750 | 17,88791 Kč | 13 415,93 Kč |
| 1 250 | 17,25484 Kč | 21 568,55 Kč |
| 1 750 | 16,84993 Kč | 29 487,38 Kč |
| 2 500 | 16,43138 Kč | 41 078,45 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |




